Print Page
Image is for illustrative purposes only. Please refer to product description.

155 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.470 |
| 5+ | $23.980 |
| 10+ | $23.490 |
| 25+ | $23.000 |
| 50+ | $22.520 |
| 100+ | $22.020 |
Price for:Each
Minimum: 1
Multiple: 1
$24.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No2391Copy
Newark Part No.35X5341
Technical Datasheet
Lifter TypeFlexible Pick-Up Tool
Length23"
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
The 2391 from Apex is a 23" flexible retrieving tool.
- Retrieve small objects from hard to reach places
- Push the button to open the claws and release to grab
Applications
Industrial
Technical Specifications
Lifter Type
Flexible Pick-Up Tool
External Diameter
-
SVHC
To Be Advised
Length
23"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
