Print Page
Image is for illustrative purposes only. Please refer to product description.

1,715 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No2593Copy
Newark Part No.35X5544
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length25.56"
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
The 2593 from Apex is a pocket telescoping magnetic pick-up tool. This pick-up tool includes pocket clip.
- Pick-up hard to reach ferrous metal part or tool
- Minimum overall length is 5.5inch
- Maximum overall length is 25.56inch
Applications
Industrial
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
To Be Advised
Length
25.56"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
