Print Page
Image is for illustrative purposes only. Please refer to product description.

255 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
252 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $157.670 |
Price for:Each
Minimum: 1
Multiple: 1
$157.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No3756DCopy
Newark Part No.35X6591
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max6"
Resolution0.001mm
Graduations0.01mm
Product Range-
SVHCTo Be Advised
Product Overview
The 3756D from Apex is a 6" digital calliper with large LCD window.
- 4 way measurement, inside, outside, depth & step
- Resolution / repeatability 0.001" x 0.01mm
- Colour coded off, on/zero and inch/mm
- Stainless steel frame with hardened jaws, graduated
- Scale and thumb roll
Applications
Test & Measurement
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.001mm
Product Range
-
Measuring Range Max
6"
Graduations
0.01mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
