Print Page
Image is for illustrative purposes only. Please refer to product description.

229 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $645.700 |
Price for:Each
Minimum: 1
Multiple: 1
$645.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No3777Copy
Newark Part No.53Y2675
Technical Datasheet
SVHCTo Be Advised
Product Overview
3777 is a 10" digital SAE/Metric brake drum gauge. It is made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide.
- Preset at 1-1/2" depth with indicators for 0.5" and 1", 3" to 16"
- Manual power on/off
- SAE/metric system interchange at any position
- Zero setting at any position, data output interface
- Measure wear dimension of the brake drum
- Resolution/repeatability 0.0005" X 0.01mm
- Full lifetime warranty
- Includes plastic case for storage and organization
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
