Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No3942Copy
Newark Part No.53Y2706
Product RangePro Swivoil Series
Your Part Number
199 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.870 |
Price for:Each
Minimum: 1
Multiple: 1
$27.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No3942Copy
Newark Part No.53Y2706
Product RangePro Swivoil Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length-
Product RangePro Swivoil Series
SVHCTo Be Advised
Product Overview
3942 is a medium Pro Swivel™ filter wrench. It is proudly made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide.
- 180° swivel action
- Dual material handle provides greater comfort and better gripping force
- Stainless and plated steel material band for corrosion resistance
- Dimpled for extra gripping power
- Specially designed to fit today's oil filters
- Stainless and plated steel material band for corrosion resistance
- Dimpled for extra gripping power
- Specially designed to fit today's oil filters
- Full lifetime warranty, red and black color, steel material
Technical Specifications
AF Size - Metric
-
Length
-
SVHC
To Be Advised
AF Size - Imperial
-
Product Range
Pro Swivoil Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
