
| Quantity | Price |
|---|---|
| 1+ | $128.770 |
Product Information
Product Overview
80051H is a 12 piece Phillips®/Slotted dual material screwdriver set. It is ergonomically designed to fit user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tips have a black oxide, non-slip coating. The part numbers and sizes are laser etched on the blade.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-slip black oxide tip for more secure fit in fastener
- Blades laser etched with part number and size for quick identification
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- Set size range from 1/4”, #0 to 3/8”, #3, alloy steel material, full lifetime warranty
- 12.7inch overall length, 2.0inch overall height, 18.5inch overall width
Contents
#0 x 2-1/2" Phillips® screwdriver (80000H), #1 x 3" Phillips® screwdriver (80001H), #1 x 6" Phillips® screwdriver (80004H), #2 x 1-1/2" Phillips® screwdriver (80005H), #2 x 4" Phillips® screwdriver (80007H), #3 x 6" Phillips® screwdriver (80011H), 1/4" x 1-1/2" slotted screwdriver (80012H), 1/4" x 4" slotted screwdriver (80013H), 1/4" x 6" slotted screwdriver (80014H), 3/16" x 6" cabinet screwdriver (80018H), 3/8" x 8" slotted screwdriver (80022H), 5/16" x 6" slotted screwdriver (80023H).
Technical Specifications
12 Pcs #0 x 2-1/2", #1 x 3", #1 x 6" Phillips, 1/4" x 4", 1/4" x 6", 3/8" x 8" Slotted Screwdrivers
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
