
| Quantity | Price |
|---|---|
| 1+ | $68.160 |
Product Information
Product Overview
80052H is a 5 piece Phillips® Dual material screwdriver set. It is ergonomically designed to fit user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tips have a black oxide, non-slip coating. The part numbers and sizes are laser etched on the blade.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-slip black oxide tip for more secure fit in fastener
- Blades laser etched with part number and size for quick identification
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- Set size range from #0 to #3, alloy steel material, full lifetime warranty
- 8.7inch overall length, 1.7inch overall height, 18.6inch overall width
Contents
#0 x 2-1/2" Phillips® dual material screwdriver (80000H),#1 x 3" Phillips® dual material screwdriver (80001H), #2 x 4" Phillips® dual material screwdriver (80007H), #2 x 8" Phillips® dual material screwdriver (80010H), #3 x 6" Phillips® dual material screwdriver (80011H).
Technical Specifications
#0 x 2-1/2", 80001H #1 x 3", 80007H #2 x 4", 80011H #3 x 6", 80010H #2 x 8" Phillips Screwdrivers
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
