
| Quantity | Price |
|---|---|
| 1+ | $37.850 |
Product Information
Product Overview
80055H is a 6 piece Phillips®/Slotted mini dual material screwdriver set. Design is ideal for speed and access. The dual-material handles provide comfort and enhanced performance, while the tri-lobe ergonomic feature gives the user the optimal balance of strength and efficiency. The speed zone on the handles allows you to rotate the screwdriver with ease in lower-torque applications. The screwdriver's black oxide coating delivers a safe, non-slip grip when working on delicate projects.
- Dual material handle offers a more comfortable grip and higher performance
- Non-Slip black oxide tip for more secure fit in fastener
- Oil and solvent resistant handle provides a longer tool life
- Blades laser etched with part number and size for quick identification
- Color coded caps indicate tip style for faster, more efficient use
- Meets or exceeds ASME standards for performance and quality
- 6.1inch overall length, 0.75inch overall height, 0.75inch overall width
- Set size range from #001.5mm to #12.5mm
- Alloy steel material, full lifetime warranty
- Handle size - diameter x length is 0.75 x 3.71inch
Contents
#00 x 60mm Mini Phillips® dual material screwdriver (80031H), #0 x 60mm Mini Phillips® dual material screwdriver (80032H), #1 x 60mm Mini Phillips® dual material screwdriver (80033H), 1.5mm x 60mm mini slotted dual material screwdriver (80034H), 2mm x 60mm mini slotted dual material screwdriver (80035H), 2.5mm x 60mm mini slotted dual material screwdriver (80036H).
Technical Specifications
6 Pcs#00 x 60mm, #0 x 60mm, #1 x 60mm Phillips, 1.5mm x 60mm, 2.0mm x 60mm Slotted Mini Screwdrivers
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
