Print Page
Image is for illustrative purposes only. Please refer to product description.

581 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.620 |
Price for:Each
Minimum: 1
Multiple: 1
$63.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80068HCopy
Newark Part No.88AH4560
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
80068H is a 2 piece Phillips®/Slotted dual material screwdriver set. It is ergonomically designed to fit user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tips have a black oxide, non-slip coating.
- Extra long blade for improved access to recessed fasteners
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-slip black oxide tip for more secure fit in fastener, oil and solvent resistant handle
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Blades laser etched with part number and size for quick identification
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- Alloy steel material, full lifetime warranty
- 4.8inch overall length, 1.5inch overall height, 32.1inch overall width
Contents
#2 x 24" Phillips® Dual Material Screwdriver (80008H), 1/4" x 24" Slotted Dual Material Screwdriver (80076H).
Technical Specifications
Kit Contents
80008H #2 x 24" Phillips, 80076H 1/4" x 24" Slotted Screwdrivers
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
