Print Page
Image is for illustrative purposes only. Please refer to product description.
333 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80386Copy
Newark Part No.10B4414
Technical Datasheet
SVHCTo Be Advised
Product Overview
80386 is a 3/8" drive 6 point standard Metric socket (18mm socket size). It is manufactured from alloy steel for maximum durability and strength. Off corner loading design reduces fastener rounding and the chamfered opening help guide the socket on to fasteners. It features a double line (SAE) and knurled (metric) ring help easily identify standard and metric sockets.
- Chamfered opening quickly guides fasteners into socket
- Hard stamped size markings
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- 0.984inch overall length, 3/8inch drive tang size
- Full lifetime warranty
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
