| Quantity | Price |
|---|---|
| 1+ | $160.330 |
Product Information
Product Overview
81204P is a 2 piece 1/4" and 3/8" drive 120XP™ dual material flex head teardrop ratchet set. GEARWRENCH 120XP™ ratchets take access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. All of the ratchets feature a low profile head and flush mounted on/off switch, allowing better access in tight spaces. The ratchets are a bright, full polish chrome to resist rust & corrosion and have an enclosed head design which allows for extreme resistance to dirt infiltration. 120XP ratchets have two double stacked 60-tooth pawls (120 positions) providing a 3° swing arc so you can turn fasteners in tighter confines.
- Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
- Flexible head provides access for hard to reach fasteners
- Longer reach handle to access hard-to-reach fasteners
- Dual material comfort grip handle
- Highly visible on/off markings on the head
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- Full lifetime warranty
- Drive tang size : 1/4inch, 3/8inch
Contents
1/4" drive x 8inch, 3/8" drive x 13-1/2inch teardrop ratchets.
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
