Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEARWRENCH
Manufacturer Part No81264TCopy
Newark Part No.83AC9912
Product Range90T Series
Your Part Number
83 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.930 |
Price for:Each
Minimum: 1
Multiple: 1
$74.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81264TCopy
Newark Part No.83AC9912
Product Range90T Series
Technical Datasheet
Drive Size - Metric-
Length11"
Product Range90T Series
SVHCTo Be Advised
Product Overview
81264T is a 3/8" drive 90-tooth long handle teardrop ratchet. It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners in tight confines. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchet on the market.
- Teardrop low profile head and flush mounted on/off switch allow better access in tight spaces
- Long 11" full polish chrome handle for increased access
- Enclosed head design for extreme resistance to dirt infiltration
- Precision engineered high strength pawl for increased durability
- Highly visible on/off markings on the head
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications, alloy steel material, square drive type, contoured handle
- 0.47inch head thickness, 11inch overall length, 1.25inch head width
- Ratchet type, full lifetime warranty, 3/8inch drive tang size
Technical Specifications
Drive Size - Metric
-
Product Range
90T Series
Length
11"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
