Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 81266TCopy |
| Newark Part No. | 83AC9914 |
| Product Range | 90T Flex Head Series |
| Your Part Number | |
| Technical Datasheet |
346 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.760 |
Price for:Each
Minimum: 1
Multiple: 1
$91.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 81266TCopy |
| Newark Part No. | 83AC9914 |
| Product Range | 90T Flex Head Series |
| Technical Datasheet | |
| Drive Size - Metric | - |
| Length | 11.47" |
| Product Range | 90T Flex Head Series |
| SVHC | To Be Advised |
Product Overview
81266T is a 3/8" drive 90-tooth locking flex head teardrop ratchet. It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners in tight confines. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchet on the market.
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Locking flex-head with 9 locked positions and unlocked option for adjustable access angle
- Enclosed head design for extreme resistance to dirt infiltration
- Precision engineered high strength pawl for increased durability
- Highly visible on/off markings on the head
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications, alloy steel material, square drive type, contoured handle
- 0.47inch head thickness, 11.47inch overall length, 1.25inch head width
- Ratchet type, full lifetime warranty, 3/8inch drive tang size
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Product Range | 90T Flex Head Series |
| Length | 11.47" |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
