Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 81657Copy |
| Newark Part No. | 36X0126 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.090 |
Price for:Each
Minimum: 1
Multiple: 1
$22.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 81657Copy |
| Newark Part No. | 36X0126 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
81657 is a 9/16" 12 point long pattern combination wrench. The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust and corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, and permanent identification. The box end is offset 15° for increased access to fasteners.
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- Long pattern beam length for improved reach, leverage and torque
- Hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- 8.74inch overall length, 9/16inch wrench size (SAE)
- Full lifetime warranty
Technical Specifications
| Product Range | - |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
