Print Page
Image is for illustrative purposes only. Please refer to product description.

480 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.330 |
Price for:Each
Minimum: 1
Multiple: 1
$27.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83117Copy
Newark Part No.84AC0119
Technical Datasheet
Enclosure MaterialPlastic
External Height1.5"
External Width11"
External Depth16"
Product Range-
SVHCTo Be Advised
Product Overview
83117 is an universal tool and part tray. This universal tray stores and organizes parts and tools to help users do their best work on the job. Specifically built to fit most tool box drawers (11” x 16”) and sturdily constructed of durable plastic, this organizer has 10 compartments of various sizes. This holds wrenches, ratchets, sockets, nuts, bolts, and other components that automotive or industrial mechanics need to organize or access quickly. Comes in a molten orange color that makes spotting the right tool easy.
- 10 compartments of various sizes keep parts and tools organized
- 11" x 16" size fits into most common tool box drawers
- Parts and tools are easily visible against the molten orange color
- Sturdy plastic construction lets you carry your tools right to the job
- Full lifetime warranty, plastic material
- 16inch overall length, 1.5inch overall height, 11inch overall width
Technical Specifications
Enclosure Material
Plastic
External Width
11"
Product Range
-
External Height
1.5"
External Depth
16"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
