Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 83151Copy |
| Newark Part No. | 36X0509 |
| Your Part Number | |
| Technical Datasheet |
5,722 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $205.260 |
Price for:Each
Minimum: 1
Multiple: 1
$205.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 83151Copy |
| Newark Part No. | 36X0509 |
| Technical Datasheet | |
| Box Type | Tool Cabinet |
| Box Material | Steel |
| Box Colour | Black |
| External Height | 12" |
| External Height - Imperial | 12" |
| External Height - Metric | 304.8mm |
| External Width - Imperial | 20" |
| External Width | 20" |
| External Width - Metric | 508mm |
| External Depth | 8.5" |
| External Depth - Imperial | 8.5" |
| External Depth - Metric | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 83151 from Gearwrench is a 3 drawer, black colour steel tool box. It is a portable tool box with ball bearing drawer slides and keyed centre lock for security.
- Includes cantilever tray
- Top compartment 2.5" height, drawers 2" height
- Overall height 12inch, width 20inch
Technical Specifications
| Box Type | Tool Cabinet |
|---|---|
| Box Colour | Black |
| External Height - Imperial | 12" |
| External Width - Imperial | 20" |
| External Width - Metric | 508mm |
| External Depth - Imperial | 8.5" |
| Product Range | - |
| Box Material | Steel |
|---|---|
| External Height | 12" |
| External Height - Metric | 304.8mm |
| External Width | 20" |
| External Depth | 8.5" |
| External Depth - Metric | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
