| Quantity | Price |
|---|---|
| 1+ | $103.880 |
Product Information
Product Overview
84912 is a 7 piece 3/8" drive hex bit impact metric socket set. GEARWRENCH offers a wide range of impact products in open stock & sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. GEARWRENCH's sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Pin hole can be used with pin and o-ring for secure socket retention
- High-visibility laser etched markings provide quick size identification
- Secondary hard stamped size markings
- Meets or exceeds ASME specifications (B107.33)
- Includes social rail for storage and organization
- 4mm, 5mm, 6mm, 7mm, 8mm, 10mm, 11mm size
- Full lifetime warranty, 3/8inch drive tang size, 4mm to 12mm set size range
- Chrome-molybdenum (Cr-Mo) material
Technical Specifications
7 Pieces of 3/8" Drive 4, 5, 6, 7, 8, 10, 12mm Metric Impact Hex Bit Socket Set
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
