| Quantity | Price |
|---|---|
| 1+ | $54.740 |
Product Information
Product Overview
84940 is a 7 piece 1/2" drive hex bit impact metric socket set. GEARWRENCH offers a wide range of impact products in open stock and& sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. GEARWRENCH's sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Pin hole can be used with pin and o-ring for secure socket retention
- Manganese phosphate finish to resist corrosion
- High-visibility laser-etched markings provide quick size identification
- Secondary hard stamped size markings
- Meets or exceeds ASME Specifications
- Includes socket rail for storage and organization
- 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm size
- Full lifetime warranty, 1/2inch drive tang size
Technical Specifications
7 Pieces of 1/2" Drive 9, 10, 11, 12, 13, 14, 15mm Metric Hex Bit Socket Set
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
