Print Page
Image is for illustrative purposes only. Please refer to product description.
1,133 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.540 |
Price for:Each
Minimum: 1
Multiple: 1
$155.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No9900DCopy
Newark Part No.53W7005
Technical Datasheet
SVHCTo Be Advised
Product Overview
9900D is a 7 piece 72-tooth 12 point flex head ratcheting combination metric wrench set. It is designed to need as little as 5° to move fasteners versus 30° for standard wrench. The wrench is made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding.
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- Thin head and beam provide greater access in confined work areas
- Flexible head provides access to hard-to-reach bolts and fasteners
- Manufactured from alloy steel for better strength and longer tool life
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME and ANSI specifications
- Full lifetime warranty
- Set size range from 10mm to 19mm
Contents
Tray for storage and organization, 10mm, 12mm, 13mm, 14mm, 15mm, 17mm, 19mm wrenches.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
