Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No012040Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68C3577
Your Part Number
1,021 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.240 |
| 5+ | $130.500 |
| 10+ | $124.540 |
| 25+ | $117.350 |
| 50+ | $109.810 |
| 100+ | $103.240 |
Price for:Each
Minimum: 1
Multiple: 1
$141.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No012040Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68C3577
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric10mm
Drive Size - Imperial-
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 012040 is a 10mm open-end Torque Wrench with integral captive pin fitting.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
Overall Length
-
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Drive Size - Metric
10mm
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
