
| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | 015200Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 68C3788 |
| Also Known As | 15200 |
| Your Part Number | |
| Technical Datasheet |
210 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $208.150 |
| 5+ | $193.050 |
| 10+ | $184.680 |
| 25+ | $174.560 |
| 50+ | $163.980 |
| 100+ | $154.730 |
Product Information
| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | 015200Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 68C3788 |
| Also Known As | 15200 |
| Technical Datasheet | |
| Torque Tool Style | Screwdriver |
| Torque Range ft-lb | 1.2in-lb to 12in-lb |
| Torque Range N-m | 14cN-m to 135cN-m |
| Drive Size - Metric | - |
| Drive Size - Imperial | 0.25" |
| Overall Length | 111mm |
| Overall Length | 111mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
015200 is an aluminum TLS minor preset torque screwdriver (Minor FH). It ensures accurate process control by eliminating both under-tightening and over-tightening, due to the proven Gedore Torque slipping technology. It is ideal for a wide range of applications, offering both bi-directional/one-way slipping action. Its lightweight aluminum construction, smooth reset action enhances production efficiency by reducing operator fatigue. Additionally, unique slipping mechanism makes the tool suitable for use by operators of any skill level. It is supplied as standard with a quick converter adapter to 1/4" male square drive. It is part of a range of compact aluminum preset torque screwdriver, each designed to deliver the correct torque accurately and repeatedly. It is available with one-way clockwise torque/anti-clockwise torque options. These durable, versatile, and lightweight tools are suitable for assembly, maintenance, and servicing in any engineering or manufacturing environment.
- Reduces the likelihood of warranty and rework by ensuring accurate torque application
- 14 to 135cN.m ISO range, 1.2 to 12lbf·in imperial range
- Repeatability is +/- 6%, 2F ISO 6789 class, blue color
- Absolute accuracy and consistency, ease of use
- Improved production quality - accurate torque application reduce likelihood of warranty and rework
- Increased production efficiency
- Long tool life - high quality, robust construction
- Operational versatility
- 25.4cm height, 111cm length, 25.4cm width
- Dimension is 111 × 25.4 × 25.4cm
Technical Specifications
| Torque Tool Style | Screwdriver |
|---|---|
| Torque Range N-m | 14cN-m to 135cN-m |
| Drive Size - Imperial | 0.25" |
| Overall Length | 111mm |
| SVHC | No SVHC (04-Feb-2026) |
| Torque Range ft-lb | 1.2in-lb to 12in-lb |
|---|---|
| Drive Size - Metric | - |
| Overall Length | 111mm |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
