Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No015600Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68C3819
Also Known As15600
Your Part Number
80 In Stock
76 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.120 |
Price for:Each
Minimum: 1
Multiple: 1
$229.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No015600Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68C3819
Also Known As15600
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m50cN-m to 400cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length127mm
Overall Length127mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 015600 from Torqueleader is a standard female hex torque limiting screwdriver with bi-directional operation. Increases production efficiency by reducing operator fatigue due to the smooth reset action of the tool. Accurate process control is ensured by eliminating under and over tightening due to the proven Torque leader slipping technology.
- Compact lightweight construction
- Colour anodised aluminium handles
- Torque range from 0.015ft-lb to 1ft-lb (2cN-m to 135cN-m)
- Overall length of 127mm, weight of 280gm
- ISO 6789:2003 classification 2F
- Accuracy is ±6% of reading
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
50cN-m to 400cN-m
Drive Size - Imperial
0.25"
Overall Length
127mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
127mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
