Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No33 T 5,5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12N2539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.750 |
Price for:Each
Minimum: 1
Multiple: 1
$26.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No33 T 5,5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12N2539
Technical Datasheet
Drive Size - Metric5.5mm
Blade Length - Metric195mm
Overall Length - Metric227.5mm
Drive Size - Imperial-
Blade Length - Imperial7.7"
Overall Length - Imperial9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drive Size - Metric
5.5mm
Overall Length - Metric
227.5mm
Blade Length - Imperial
7.7"
Product Range
-
Blade Length - Metric
195mm
Drive Size - Imperial
-
Overall Length - Imperial
9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
