Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoATB 5 NMCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.23X6387
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $446.770 |
Price for:Each
Minimum: 1
Multiple: 1
$446.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoATB 5 NMCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.23X6387
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb-
Torque Range N-m1N-m to 5N-m
Drive Size - Metric8mm
Drive Size - Imperial-
Overall Length220mm
Overall Length220mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
-
Overall Length
220mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Drive Size - Metric
8mm
Overall Length
220mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
