Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoCAPTURE SENSOR 1-10NMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59Y6852
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2,423.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2,423.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoCAPTURE SENSOR 1-10NMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59Y6852
Technical Datasheet
Torque Range N-m1N-m to 10N-m
Torque Range ft-lb-
Accuracy %-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Range N-m
1N-m to 10N-m
Accuracy %
-
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
