Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoIN 20 5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34M6468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
Price for:Each
Minimum: 1
Multiple: 1
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoIN 20 5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34M6468
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric5mm
AF Size - Imperial1/4"
Drive Size - Imperial1/4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
1/4"
Product Range
-
AF Size - Metric
5mm
Drive Size - Imperial
1/4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
