Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | TLS 0022 F/HEX BLUECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 15R2511 |
| Also Known As | 15080 |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
106 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $298.440 |
| 5+ | $284.130 |
| 10+ | $273.480 |
| 25+ | $260.250 |
| 50+ | $246.270 |
Price for:Each
Minimum: 1
Multiple: 1
$298.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | TLS 0022 F/HEX BLUECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 15R2511 |
| Also Known As | 15080 |
| Technical Datasheet | |
| Torque Tool Style | Screwdriver |
| Torque Range ft-lb | - |
| Torque Range N-m | - |
| Drive Size - Metric | - |
| Drive Size - Imperial | 0.25" |
| Overall Length | 104mm |
| Overall Length | 104mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TLS 0022 F/HEX BLUE is a 104mm Torque Limiting Screwdriver ensures accurate process control by eliminating under and over tightening due to our proven slipping technology. Reduces the likelihood of warranty and rework by ensuring accurate torque application. The slipping mechanism together with the tamperproof adjustment ensures the torque is applied repeatedly regardless of operator skill level.
- Increases production efficiency by reducing operator fatigue
- Both bidirectional and one way slipping actions
Technical Specifications
| Torque Tool Style | Screwdriver |
|---|---|
| Torque Range N-m | - |
| Drive Size - Imperial | 0.25" |
| Overall Length | 104mm |
| SVHC | No SVHC (04-Feb-2026) |
| Torque Range ft-lb | - |
|---|---|
| Drive Size - Metric | - |
| Overall Length | 104mm |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
