Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No116826Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92C8681
Your Part Number
215 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.920 |
| 5+ | $89.030 |
| 10+ | $86.030 |
| 25+ | $81.490 |
| 50+ | $75.260 |
| 100+ | $69.200 |
| 250+ | $63.780 |
Price for:Each
Minimum: 1
Multiple: 1
$94.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No116826Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92C8681
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body Material-
Media TypeLiquid
Process Connection Type1/8" NPT
Output Current-
Operating Pressure Max150psi
Housing MaterialPP (Polypropylene)
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 116826 is a 150PSI plastic Liquid Level Switch with polypropylene stem and mounting, (Solid) polypropylene float, SPST (20VA) switch, normally open (reversible) switch operation and 22AWG (24-inch long) PVC leads electrical termination. This LS-3 series switch offers high reliability and broad chemical compatibility. Ideal for shallow tanks or restricted spaces and also high volume use.
- 1/8" NPT male mounting size
- Vertical mounting
- Compact size
- -40 to 150°F Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Media Type
Liquid
Output Current
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Sensor Body Material
-
Process Connection Type
1/8" NPT
Operating Pressure Max
150psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
