
Need more?
| Quantity | Price |
|---|---|
| 1+ | $227.890 |
| 5+ | $214.880 |
| 10+ | $205.210 |
| 25+ | $193.170 |
| 50+ | $180.470 |
Product Information
Product Overview
129661 is a FS-150 series slim Inline switch reduce pressure drop to a minimum. This incorporate unique, dual-diameter, internal bore and piston configuration to minimize flow constriction. Liquid is able to smoothly pass around the piston and flow through the switch with little pressure loss to the down stream line. Applications include electronic equipment (laser heads, welders, power supplies, high speed spindles, X-ray tubes, semiconductor equipment), bearings or gears (presses, rotating equipment, conveyors, machine tools, robotics), processing & dispensing equipment (water purifications and filtering, X-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling).
- 0.5 to 5GPM liquid flow rate settings
- Fixed setting type, 1/2" NPT port size
- Polypropylene primary construction
- 200psi max pressure, 1.0GPM flow setting
- ±15% set point accuracy
- 20% maximum set point differential
- 20VA SPDT switch
- 1/4" male quick connect terminals
- Temperature range from 0°F to 212°F
Technical Specifications
SPST
1GPM (US)
13.8bar
-
-
Liquid
NPT Male
PP (Polypropylene)
212°F
-
-
10.3bar
-
-
-
1/2"
-
0°F
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
