Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No140620Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92C8696
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.140 |
Price for:Each
Minimum: 1
Multiple: 1
$76.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No140620Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92C8696
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body MaterialNylon (Polyamide)
Media TypeOil, Water, Chemical
Output Current-
Process Connection Type1/2" NPT Male
Operating Pressure Max100psi
Housing MaterialNylon (Polyamide)
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max121.1°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 140620 is a single-pole single-throw horizontal mounting Liquid Level Switch with selectable operation. This LS-7 series low-cost unit is ideal for high volume used in small tanks and vessels. The engineered plastic construction offers broad compatibility in water, oils and chemicals. Depending on the mounting position the float on the switch can rise or lower with the liquid level. By rotating the switch 180°, operation can be normally open or normally closed.
- 11/16 float diameter
- 1/2" NPT male mounting size
- 22 AWG 24 leads
- Type 5 external mounting
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Media Type
Oil, Water, Chemical
Process Connection Type
1/2" NPT Male
Housing Material
Nylon (Polyamide)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
121.1°C
SVHC
No SVHC (21-Jan-2025)
Sensor Body Material
Nylon (Polyamide)
Output Current
-
Operating Pressure Max
100psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
