Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No142505Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C8697
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.820 |
| 5+ | $64.500 |
| 10+ | $63.190 |
| 25+ | $61.860 |
| 50+ | $60.550 |
| 100+ | $59.230 |
| 250+ | $57.920 |
Price for:Each
Minimum: 1
Multiple: 1
$65.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No142505Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C8697
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body Material-
Output Current-
Process Connection Type1/8" NPT
Operating Pressure Max50psi
Housing MaterialPP (Polypropylene)
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max107°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
-
Process Connection Type
1/8" NPT
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
107°C
SVHC
No SVHC (21-Jan-2025)
Media Type
Liquid
Output Current
-
Operating Pressure Max
50psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
