Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No142700Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98H3564
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $205.770 |
| 5+ | $201.650 |
| 10+ | $197.540 |
| 25+ | $193.420 |
| 50+ | $189.320 |
Price for:Each
Minimum: 1
Multiple: 1
$205.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No142700Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98H3564
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Output TypeOpen Collector
Supply Voltage DC Min10V
Media TypeLiquid
Process Connection Type-
Supply Voltage DC Max28V
Operating Pressure Max150psi
Output Current40mA
Response Time-
Housing MaterialPolysulfone
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-17.8°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 142700 is a TTL/CMOS Compatible Liquid Level Switch with normally open (reversible) operation. General purpose ELS -1100 series switch satisfies most applications. This polysulfone unit is both compact and economical. It features a variety of mountings, power requirements and electrical terminations to make it easy to find a perfect match for application.
- Polysulfone stem
- 1/4" NPT male mounting size
- Vertical or horizontal mounting
- 12 22AWG PVC leads
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Supply Voltage DC Min
10V
Process Connection Type
-
Operating Pressure Max
150psi
Response Time
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-17.8°C
Product Range
-
Sensor Output Type
Open Collector
Media Type
Liquid
Supply Voltage DC Max
28V
Output Current
40mA
Housing Material
Polysulfone
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
