Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No164870Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92C8717
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $431.710 |
Price for:Each
Minimum: 1
Multiple: 1
$431.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No164870Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92C8717
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body MaterialStainless Steel
Media TypeLiquid
Output Current-
Process Connection Type1/2" NPT Male
Operating Pressure Max300psi
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 164870 is a Liquid Level Sensor. Ideal for any small tank or vessel destined for a rugged environment. All-stainless steel material of construction of Types 9 and 11 is generally recognized as safe with FDA for food contact regulations. Depending on the mounting position, the float on these switches can either rise or lower with the liquid level. By rotating the switch 180°, the switch operation can be normally open or normally closed.
- 316 Stainless steel stem and mounting
- 316 Stainless steel float
- TFE lead wire jacket
- -40 to 149°C Operating temperature
Applications
Industrial
Technical Specifications
Level Switch Type
Level Switch
Media Type
Liquid
Process Connection Type
1/2" NPT Male
Housing Material
Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
149°C
SVHC
No SVHC (21-Jan-2025)
Sensor Body Material
Stainless Steel
Output Current
-
Operating Pressure Max
300psi
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
