Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No170291Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18M4615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $358.010 |
Price for:Each
Minimum: 1
Multiple: 1
$358.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No170291Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18M4615
Technical Datasheet
Flow Rate Min1.5GPM (US)
Flow Rate Max12GPM (US)
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Sensor Output TypeAnalogue
Product Range-
SVHCTo Be Advised
Product Overview
The RFA series Flow Rate Monitoring which provides accurate flow rate output with integral visual confirmation. RFA Types feature a 0 to 10 VDC analog output which is proportional to flow rate. The RFA series GEMS Sensor popularized the RotorFlow’s paddlewheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. Typical applications include water purification/dispensing systems, chemical metering equipment, lasers and welders, water injection systems, semiconductor processing equipment, chillers and heat exchangers.
- 200psig (13.8bar) at 70°F (21°C) Maximum operating pressure (brass or stainless steel body)
- 100psig (6.9bar) at 70°F (21°C) Maximum operating pressure (polypropylene body)
- 0.25 to 1" NPT port size
- 200SSU Maximum viscosity
- 0 to 10VDC Analogue signal at 1mA maximum
- 10mA Maximum current source output
- 22AWG PVC-jacketed, 24" cable electrical termination
Applications
Sensing & Instrumentation, HVAC, Industrial
Technical Specifications
Flow Rate Min
1.5GPM (US)
Supply Voltage Min
21.6V
Sensor Output Type
Analogue
SVHC
To Be Advised
Flow Rate Max
12GPM (US)
Supply Voltage Max
26.4V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
