Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No22445Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H3018
Product RangeSAFE-PAK Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $579.610 |
| 5+ | $568.020 |
| 10+ | $556.430 |
| 25+ | $544.830 |
| 50+ | $533.240 |
Price for:Each
Minimum: 1
Multiple: 1
$579.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No22445Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H3018
Product RangeSAFE-PAK Series
Technical Datasheet
Coil Voltage135VAC
Contact ConfigurationSPST-NO
Product RangeSAFE-PAK Series
Relay MountingPanel Mount
Contact Current5A
Relay TerminalsStud
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHC4,4'-isopropylidenediphenol (21-Jan-2025)
Product Overview
The 22445 is a SAFE-PAK® 1-pole Intrinsically Relay with SPST-NO contact configuration. These intrinsically safe units amplify sensor load-handling capabilities in a wide diversity of AC and DC control switching applications. Completely encapsulated construction, units are impervious to dust, moisture or foreign material. They are tamper-proof and shock and vibration-resistant. Modular housings for easier installation. Exceptionally long, trouble-free service life.
- Provide method of eliminating explosive conditions
- Rapid, arc-free response provides positive, non-mechanical operation
- Solid-state reliability assures consistent performance
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
135VAC
Product Range
SAFE-PAK Series
Contact Current
5A
Contact Voltage AC Nom
120V
Contact Material
-
SVHC
4,4'-isopropylidenediphenol (21-Jan-2025)
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Stud
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
