Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No43760Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C8774
Your Part Number
60 In Stock
20 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $364.630 |
| 5+ | $343.820 |
| 10+ | $328.340 |
| 25+ | $309.100 |
| 50+ | $288.740 |
Price for:Each
Minimum: 1
Multiple: 1
$364.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No43760Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C8774
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body MaterialCopper Nickel
Media TypeLiquid
Process Connection Type-
Output Current-
Operating Pressure Max150psi
Housing Material316 Stainless Steel
Switch OutputSPST
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43760 is a SPST-NC vertical bracket-mounting Liquid Level Sensor features small, lightweight and extremely stable in non-static, highly contaminated liquids. The slosh shielding minimizes effects of turbulence and helps prevent interference by foreign material. The LS-270 series shield sensor is made of copper nickel body, 316 stainless steel stem and Buna-N float.
- Mounted to any convenient surface
- -40 to 60°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Media Type
Liquid
Output Current
-
Housing Material
316 Stainless Steel
Electrical Connection
Screw
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Sensor Body Material
Copper Nickel
Process Connection Type
-
Operating Pressure Max
150psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
