Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No79990Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C8794
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $253.990 |
| 5+ | $239.500 |
| 10+ | $228.710 |
| 25+ | $215.310 |
| 50+ | $201.140 |
Price for:Each
Minimum: 1
Multiple: 1
$253.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No79990Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C8794
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body MaterialStainless Steel
Output Current-
Process Connection Type1/8" NPT
Operating Pressure Max100psi
Housing Material316 Stainless Steel
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max204.4°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 79990 is a vertical mount Liquid Level Switch/Sensor with normally open (reversible) operation. The LS-1750 series rugged construction suitable for most corrosive liquids and for high temperatures and pressures. Stainless steel is generally recognized as safe (GRAS) with FDA for food contact regulations. Rugged durability, with broad Heat and pressure capabilities, is Hallmarks of this compact switches. Ideal for shallow tanks or restricted spaces or for low-cost, high volume use.
- 5/8 Actuation level
- 1-1/2" Float diameter
- 1/8" NPT male mounting size
- 24 22AWG Polymeric leads
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
Stainless Steel
Process Connection Type
1/8" NPT
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
204.4°C
SVHC
No SVHC (21-Jan-2025)
Media Type
Liquid
Output Current
-
Operating Pressure Max
100psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
