Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part NoB2213-V-VO-C203Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06R2369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $113.610 |
| 10+ | $111.870 |
| 25+ | $108.990 |
| 50+ | $103.250 |
| 100+ | $92.720 |
| 250+ | $83.450 |
Price for:Each
Minimum: 5
Multiple: 5
$568.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoB2213-V-VO-C203Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06R2369
Technical Datasheet
Orifice Size1/16"
Operating Pressure Max200psi
Supply Voltage Max12VDC
Connection Size1/8"
Product Range-
SVHCTo Be Advised
Product Overview
The B2213-V-VO-C203 is a 2-way NO direct acting Solenoid Valve with grommet housing and Viton® O-ring. It is made of 303 stainless steel body with Viton® plunger seal. The B series has bubble tight plunger construction and is designed to last for millions of cycles in general purpose liquid, gas and vacuum applications. It is suitable for general purpose applications.
- Tape-wrapped, class-B with 18" lead wires coil construction
- 1/8"-27 NPT female thread
- 7W Power
Applications
Computers & Computer Peripherals, HVAC, Medical
Technical Specifications
Orifice Size
1/16"
Supply Voltage Max
12VDC
Product Range
-
Operating Pressure Max
200psi
Connection Size
1/8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
