Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.170 |
| 5+ | $75.250 |
| 10+ | $73.320 |
| 25+ | $69.460 |
| 50+ | $65.600 |
| 100+ | $61.730 |
| 250+ | $57.880 |
Price for:Each
Minimum: 1
Multiple: 1
$77.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No209596Copy
Newark Part No.42M0463
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min25psi
Operating Pressure Max100psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationWire Leaded
Deadband Min-
Deadband Max-
Operating Temperature Min0°F
Operating Temperature Max185°F
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS41 series miniature Pressure Switch that are designed for demanding applications where space is strong concern. The switch utilize a piston/diaphragm design, which incorporates the high proof pressure of piston technology with the sensitivity of diaphragm designs. Switch is field adjustable via an Allen head screw that is hidden to protect against unauthorized tampering.
- Economical
- Miniature
- 350psi (24 bar) Proof pressure
- 700psi (48 bar) Burst pressure
- Brass fitting
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Operating Pressure Min
25psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Wire Leaded
Deadband Max
-
Operating Temperature Max
185°F
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
100psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
0°F
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
