Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part NoPS71-20-4MNZ-C-FL18Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M0466
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $141.340 |
Price for:Each
Minimum: 10
Multiple: 10
$1,413.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoPS71-20-4MNZ-C-FL18Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M0466
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min25psi
Operating Pressure Max75psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationWire Leaded
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS71 series versatile general purpose Switches with snap action micro switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/ diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Their modular construction allows Gems to offer a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations. Users can easily configure this model to meet their needs.
- 10 to 5000psi (0.7 to 344bar) Pressure range
- SPST, SPDT switch
- 6000psi (414bar) Proof pressure
- 9000psi (621bar) Burst pressure
- ±1.5 (0.103bar) to ±50psi (3.45bar) Accuracy
- +2-4% of Setting
- 3.5 (0.28bar) to 140psi (9.65bar) Average deadband
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
-
Operating Pressure Min
25psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Wire Leaded
Deadband Max
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
75psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
