Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoB-217-2.5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97F3012
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $48.970 |
| 10+ | $44.430 |
| 25+ | $37.110 |
| 50+ | $30.320 |
| 100+ | $28.850 |
| 250+ | $25.910 |
| 500+ | $25.390 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$244.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-217-2.5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97F3012
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric35.05mm
External Width - Metric64mm
For Use WithC-300, C-874, C-3700 Series Solid Bearing Slides
External Height - Imperial1.38"
External Width - Imperial2.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B-217-2.5 is a Mounting Bracket for Solid Bearing Slides, made of cold rolled steel with clear zinc commercial plating finish.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
64mm
External Height - Imperial
1.38"
Product Range
-
External Height - Metric
35.05mm
For Use With
C-300, C-874, C-3700 Series Solid Bearing Slides
External Width - Imperial
2.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
