Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoB-389Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65H7720
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.300 |
| 10+ | $33.170 |
| 25+ | $30.320 |
| 50+ | $27.220 |
| 100+ | $25.890 |
| 250+ | $24.690 |
| 500+ | $22.900 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$39.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-389Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65H7720
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric47.24mm
External Width - Metric184mm
For Use WithC-300 Optional Mounting Brackets
External Height - Imperial1.86"
External Width - Imperial7.2"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B-389 is a C-300 optional mounting bracket.
- Steel enclosure material
- 1.86" external height
- 7.2" external width
Technical Specifications
Enclosure Material
Steel
External Width - Metric
184mm
External Height - Imperial
1.86"
Product Range
-
External Height - Metric
47.24mm
For Use With
C-300 Optional Mounting Brackets
External Width - Imperial
7.2"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
