Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENERAL DEVICES |
|---|---|
| Manufacturer Part No | C-300-S-422-RC-3SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 50B3570 |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $162.830 |
| 10+ | $145.220 |
| 25+ | $137.770 |
| 50+ | $131.050 |
| 100+ | $118.700 |
| 250+ | $116.320 |
| 500+ | $113.950 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$162.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GENERAL DEVICES |
|---|---|
| Manufacturer Part No | C-300-S-422-RC-3SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 50B3570 |
| Technical Datasheet | |
| Slide Type | Non Pivot |
| Length | 22" |
| Extended Length | 45" |
| Bearing Style | Solid |
| Carrying Capacity | 85lb |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
C-300-S-422-RC-3S is a C-300 Rev C non pivoting slide. Solid bearing friction slide is coated in a proprietary Poxylube coating that allows the metal sections to smoothly slide over each other. The design allows it to be much more flexible when fitment can be an issue. In the prints, you will see a minimum and maximum thickness due to the looser fit of the sections.
- Right hand slide shown, left hand opposite
- Standard finish is Poxylube® dry film lubricant
- Made from cold rolled steel
- Quick disconnect feature standard, this permits the entire chassis to be easily removed and replaced
- Tested to function in excess of 380°F
- Highly shock and vibration resistant
- 22inch slide length
- 23inch forward extension
- 85lbs load capacity
Technical Specifications
| Slide Type | Non Pivot |
|---|---|
| Extended Length | 45" |
| Carrying Capacity | 85lb |
| SVHC | No SVHC (25-Jun-2025) |
| Length | 22" |
|---|---|
| Bearing Style | Solid |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
