Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-424Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91B0641
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $180.910 |
| 10+ | $152.640 |
| 25+ | $139.560 |
| 50+ | $125.240 |
| 100+ | $113.180 |
| 250+ | $110.910 |
| 500+ | $108.650 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$180.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-424Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91B0641
Technical Datasheet
Slide TypeNon Pivot
Length24"
Extended Length45"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-300-S-424 is a Non Pivot Slide with Poxylube® dry film lubricant finish. This slide is designed to lock-out in the extended position. Standard hardware package includes all the hardware necessary to mount Chassis Trak® slide.
- Chassis Trak® solid bearing slide is supplied with a quick disconnect feature
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
45"
Carrying Capacity
85lb
SVHC
No SVHC (25-Jun-2025)
Length
24"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
