Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-3700-18Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99F4107
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $176.820 |
| 10+ | $157.710 |
| 25+ | $116.650 |
| 50+ | $96.480 |
| 100+ | $87.400 |
| 250+ | $85.650 |
| 500+ | $83.900 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$884.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C-3700-18 is an ultra-thin Solid Bearing Slide coated with Poxylube® dry film lubricant finish. This slide is designed to lock-out in the extended position. Standard hardware package includes all the hardware necessary to mount Chassis Trak® slide.
- Chassis Trak® solid bearing slide is supplied with a quick disconnect feature
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
29.95m
Carrying Capacity
75lb
SVHC
No SVHC (25-Jun-2025)
Length
18"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
