Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-8505-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96B8641
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.710 |
| 10+ | $37.830 |
| 25+ | $36.730 |
| 50+ | $34.310 |
| 100+ | $30.790 |
| 250+ | $26.590 |
| 500+ | $26.050 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$41.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-8505-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96B8641
Technical Datasheet
Fixing Centers4.41"
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Centers
4.41"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
