Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENERAL DEVICES |
|---|---|
| Manufacturer Part No | C-938-22Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95F1038 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,576.560 |
| 5+ | $2,474.450 |
| 10+ | $2,417.560 |
| 25+ | $2,349.920 |
| 50+ | $2,287.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2,576.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GENERAL DEVICES |
|---|---|
| Manufacturer Part No | C-938-22Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95F1038 |
| Technical Datasheet | |
| Slide Type | Telescoping |
| Length | 22" |
| Extended Length | 22.06" |
| Bearing Style | Roller |
| Carrying Capacity | 200lb |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The C-938-22 is a roller bearing Bottom-mount Slide with E-coat conversion coating or clear zinc commercial plating finish. The stated load capacity has a 100% static (non-moving) load safety factor at full extension. This Slide is not intended to be operated with continuous loading which exceeds stated capacities and designed for compression or suspension loading.
- Ball bearing rollers are lubricated with -45°F to 350°F temperature range grease
- Measured in the closed (retracted) position
- No mounting hardware supplied
- No locking feature
Applications
Industrial
Technical Specifications
| Slide Type | Telescoping |
|---|---|
| Extended Length | 22.06" |
| Carrying Capacity | 200lb |
| SVHC | No SVHC (25-Jun-2025) |
| Length | 22" |
|---|---|
| Bearing Style | Roller |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
