Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoCTS-120Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51F4079
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $284.640 |
| 10+ | $254.340 |
| 25+ | $221.910 |
| 50+ | $204.750 |
| 100+ | $184.590 |
| 250+ | $180.900 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$1,423.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CTS-120 is a cabinet mount Non-pivot CTS Slide made of cold rolled steel. This standard slide is coated with Poxylube™ dry film lubricant. Slides are designed to lock-out in the extended position.
- Solid bearing slides are with a quick disconnect feature
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
27.63"
Carrying Capacity
175lb
SVHC
No SVHC (25-Jun-2025)
Length
20"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
