Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENERAL DEVICES |
|---|---|
| Manufacturer Part No | CTS-122Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 51F4080 |
| Your Part Number | |
| Technical Datasheet |
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $346.520 |
| 10+ | $309.630 |
| 25+ | $270.150 |
| 50+ | $231.460 |
| 100+ | $184.590 |
| 250+ | $180.900 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$346.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GENERAL DEVICES |
|---|---|
| Manufacturer Part No | CTS-122Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 51F4080 |
| Technical Datasheet | |
| Slide Type | Non Pivot |
| Length | 22" |
| Extended Length | 31.63" |
| Bearing Style | Solid |
| Carrying Capacity | 175lb |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The CTS-122 is a cabinet mount Non-pivot CTS Slide made of cold rolled steel. This standard slide is coated with Poxylube™ dry film lubricant. Slides are designed to lock-out in the extended position.
- Solid bearing slides are with a quick disconnect feature
Applications
Industrial
Technical Specifications
| Slide Type | Non Pivot |
|---|---|
| Extended Length | 31.63" |
| Carrying Capacity | 175lb |
| SVHC | No SVHC (25-Jun-2025) |
| Length | 22" |
|---|---|
| Bearing Style | Solid |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
