Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoD-329Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51F4102
Your Part Number
157 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $91.390 |
| 5+ | $87.510 |
| 10+ | $82.260 |
| 25+ | $79.100 |
| 50+ | $77.610 |
| 100+ | $76.050 |
| 250+ | $74.500 |
Price for:Each
Minimum: 1
Multiple: 1
$91.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-329Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51F4102
Technical Datasheet
Cable Organizer TypeTwo Point Mount Cable Carrier
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D-329 is a cable carrier.
- Zinc plate and bright dip finish
- Cold rolled steel material
- 30inch maximum extension
Technical Specifications
Cable Organizer Type
Two Point Mount Cable Carrier
Product Range
-
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
